


TMK107B7474KAHT | |
|---|---|
DigiKey Part Number | 587-3471-2-ND - Tape & Reel (TR) 587-3471-1-ND - Cut Tape (CT) 587-3471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107B7474KAHT |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | TMK107B7474KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08700 | € 0,87 |
| 50 | € 0,06100 | € 3,05 |
| 100 | € 0,05330 | € 5,33 |
| 500 | € 0,04036 | € 20,18 |
| 1 000 | € 0,03636 | € 36,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03039 | € 121,56 |
| 8 000 | € 0,02817 | € 225,36 |
| 12 000 | € 0,02706 | € 324,72 |
| 20 000 | € 0,02583 | € 516,60 |
| 28 000 | € 0,02511 | € 703,08 |
| 40 000 | € 0,02442 | € 976,80 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

