


TMK105SD122JV-F | |
|---|---|
DigiKey Part Number | 587-1053-2-ND - Tape & Reel (TR) 587-1053-1-ND - Cut Tape (CT) 587-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105SD122JV-F |
Description | CAP CER 1200PF 25V 0402 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 25V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105SD122JV-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17100 | € 1,71 |
| 50 | € 0,12480 | € 6,24 |
| 100 | € 0,11070 | € 11,07 |
| 500 | € 0,08706 | € 43,53 |
| 1 000 | € 0,07975 | € 79,75 |
| 2 500 | € 0,07205 | € 180,12 |
| 5 000 | € 0,06741 | € 337,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06359 | € 635,90 |
| 20 000 | € 0,06045 | € 1 209,00 |
| 30 000 | € 0,05888 | € 1 766,40 |
| 50 000 | € 0,05713 | € 2 856,50 |
| 70 000 | € 0,05611 | € 3 927,70 |
| 100 000 | € 0,05513 | € 5 513,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

