


TMK105ABJ474KVHF | |
|---|---|
DigiKey Part Number | 587-3810-2-ND - Tape & Reel (TR) 587-3810-1-ND - Cut Tape (CT) 587-3810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105ABJ474KVHF |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | TMK105ABJ474KVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST105AB5474KFNA01 | Taiyo Yuden | 7 897 | 587-MCAST105AB5474KFNA01CT-ND | € 0,14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08400 | € 0,84 |
| 50 | € 0,05920 | € 2,96 |
| 100 | € 0,05160 | € 5,16 |
| 500 | € 0,03900 | € 19,50 |
| 1 000 | € 0,03511 | € 35,11 |
| 2 500 | € 0,03102 | € 77,55 |
| 5 000 | € 0,02856 | € 142,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02654 | € 265,40 |
| 20 000 | € 0,02487 | € 497,40 |
| 30 000 | € 0,02404 | € 721,20 |
| 50 000 | € 0,02311 | € 1 155,50 |
| 70 000 | € 0,02257 | € 1 579,90 |
| 100 000 | € 0,02205 | € 2 205,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

