Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade



TMK063CG8R2DT-F | |
|---|---|
DigiKey Part Number | 587-2308-2-ND - Tape & Reel (TR) 587-2308-1-ND - Cut Tape (CT) 587-2308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG8R2DT-F |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG8R2DT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG8R2DT-F | Taiyo Yuden | 10 012 | 587-3185-1-ND | € 0,08000 | Upgrade |
| GRM0335C1E8R2DA01D | Murata Electronics | 256 991 | 490-3140-1-ND | € 0,08000 | Direct |
| KGM03ACG1E8R2DH | KYOCERA AVX | 0 | 478-KGM03ACG1E8R2DHTR-ND | € 0,06420 | Direct |
| GRM0335C1H8R2DA01D | Murata Electronics | 1 113 476 | 490-6133-1-ND | € 0,08000 | Upgrade |
| GRM0335C1H8R2DA01J | Murata Electronics | 0 | GRM0335C1H8R2DA01J-ND | € 0,00195 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00928 | € 139,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |




