


TMK042CG750JC-W | |
|---|---|
DigiKey Part Number | 587-5776-2-ND - Tape & Reel (TR) 587-5776-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG750JC-W |
Description | CAP CER 75PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG750JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02500 | € 0,25 |
| 50 | € 0,01640 | € 0,82 |
| 100 | € 0,01400 | € 1,40 |
| 500 | € 0,00990 | € 4,95 |
| 1 000 | € 0,00865 | € 8,65 |
| 2 500 | € 0,00734 | € 18,35 |
| 5 000 | € 0,00655 | € 32,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00493 | € 197,20 |
| 80 000 | € 0,00457 | € 365,60 |
| 120 000 | € 0,00439 | € 526,80 |
| 200 000 | € 0,00419 | € 838,00 |
| 280 000 | € 0,00407 | € 1 139,60 |
| 400 000 | € 0,00396 | € 1 584,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

