Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG6R9BD-W | |
|---|---|
DigiKey Part Number | 587-5724-2-ND - Tape & Reel (TR) 587-5724-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG6R9BD-W |
Description | CAP CER 6.9PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG6R9BD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG6R9BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG6R9BWNA01TR-ND | € 0,00806 | Parametric Equivalent |
| MSART042SCG6R9BWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG6R9BWRA01TR-ND | € 0,05497 | Parametric Equivalent |
| MSAST042SCG6R9BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG6R9BWNA01TR-ND | € 0,00806 | Parametric Equivalent |
| TVS042CG6R9BC-W | Taiyo Yuden | 0 | TVS042CG6R9BC-W-ND | € 0,05497 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02560 | € 1,28 |
| 100 | € 0,02190 | € 2,19 |
| 500 | € 0,01588 | € 7,94 |
| 1 000 | € 0,01401 | € 14,01 |
| 2 500 | € 0,01206 | € 30,15 |
| 5 000 | € 0,01088 | € 54,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00846 | € 338,40 |
| 80 000 | € 0,00792 | € 633,60 |
| 120 000 | € 0,00766 | € 919,20 |
| 200 000 | € 0,00736 | € 1 472,00 |
| 280 000 | € 0,00718 | € 2 010,40 |
| 400 000 | € 0,00702 | € 2 808,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |





