


TMK021CG030BK5W | |
|---|---|
DigiKey Part Number | 587-4774-2-ND - Tape & Reel (TR) 587-4774-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK021CG030BK5W |
Description | CAP CER 3PF 25V C0G/NP0 008004 |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.1pF | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11931 | € 596,55 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

