


TMJ325AB7475KMHP | |
|---|---|
DigiKey Part Number | 587-5228-2-ND - Tape & Reel (TR) 587-5228-1-ND - Cut Tape (CT) 587-5228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ325AB7475KMHP |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | TMJ325AB7475KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,55600 | € 5,56 |
| 50 | € 0,43220 | € 21,61 |
| 100 | € 0,39430 | € 39,43 |
| 500 | € 0,32990 | € 164,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31000 | € 310,00 |
| 2 000 | € 0,29363 | € 587,26 |
| 3 000 | € 0,28543 | € 856,29 |
| 5 000 | € 0,27634 | € 1 381,70 |
| 7 000 | € 0,27103 | € 1 897,21 |
| 10 000 | € 0,26592 | € 2 659,20 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

