


TMJ212CB7225KGHT | |
|---|---|
DigiKey Part Number | 587-4360-2-ND - Tape & Reel (TR) 587-4360-1-ND - Cut Tape (CT) 587-4360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ212CB7225KGHT |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMJ212CB7225KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,26800 | € 2,68 |
| 50 | € 0,20000 | € 10,00 |
| 100 | € 0,17950 | € 17,95 |
| 500 | € 0,14460 | € 72,30 |
| 1 000 | € 0,13384 | € 133,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12498 | € 249,96 |
| 4 000 | € 0,11770 | € 470,80 |
| 6 000 | € 0,11405 | € 684,30 |
| 10 000 | € 0,11000 | € 1 100,00 |
| 14 000 | € 0,10764 | € 1 506,96 |
| 20 000 | € 0,10536 | € 2 107,20 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

