
TMF212B7225KGHT | |
|---|---|
DigiKey Part Number | 587-TMF212B7225KGHTTR-ND - Tape & Reel (TR) 587-TMF212B7225KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMF212B7225KGHT |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7225KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST21GSB7225KTNA01 | Taiyo Yuden | 1 976 | 587-MAAST21GSB7225KTNA01CT-ND | € 0,31000 | Parametric Equivalent |
| MCAST21GSB7225KTNA01 | Taiyo Yuden | 2 371 | 587-MCAST21GSB7225KTNA01CT-ND | € 0,20000 | Parametric Equivalent |
| AC0805KKX7R8BB225 | YAGEO | 63 | 13-AC0805KKX7R8BB225CT-ND | € 0,45000 | Direct |
| CGA4J3X7R1E225K125AB | TDK | 122 107 | 445-6965-1-ND | € 0,38000 | Direct |
| CGJ4J3X7R1E225K125AB | TDK | 1 224 | 445-13370-1-ND | € 0,56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18800 | € 1,88 |
| 50 | € 0,13840 | € 6,92 |
| 100 | € 0,12300 | € 12,30 |
| 500 | € 0,09722 | € 48,61 |
| 1 000 | € 0,08926 | € 89,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07945 | € 238,35 |
| 6 000 | € 0,07465 | € 447,90 |
| 9 000 | € 0,07224 | € 650,16 |
| 15 000 | € 0,06958 | € 1 043,70 |
| 21 000 | € 0,06802 | € 1 428,42 |
| 30 000 | € 0,06653 | € 1 995,90 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

