
TLH10UA9920R6 | |
|---|---|
DigiKey Part Number | 587-TLH10UA9920R6-ND |
Manufacturer | |
Manufacturer Product Number | TLH10UA9920R6 |
Description | CMC 9.9MH 600MA 2LN TH |
Customer Reference | |
Detailed Description | 9.9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.138Ohm |
Category | DC Resistance (DCR) (Max) 1.138Ohm |
Manufacturer Taiyo Yuden | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Box | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Number of Lines 2 | Height (Max) 0.689" (17.50mm) |
Inductance @ Frequency 9.9 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 600mA |

