
TLF9UB302WK1 | |
|---|---|
DigiKey Part Number | 587-2802-ND |
Manufacturer | |
Manufacturer Product Number | TLF9UB302WK1 |
Description | CMC 400MA 2LN 20 KOHM TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 20 kOhms @ 1 MHz 400mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Voltage Rating - DC 50V |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.630" (16.00mm) |
Impedance @ Frequency 20 kOhms @ 1 MHz | Package / Case Vertical, 4 PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7353-V-RC | Bourns Inc. | 130 | 118-7353-V-RC-ND | € 2,24000 | Similar |


