
TLF9UA102W0R8 | |
|---|---|
DigiKey Part Number | TLF9UA102W0R8-ND |
Manufacturer | |
Manufacturer Product Number | TLF9UA102W0R8 |
Description | CMC 1MH 800MA 2LN TH |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -25°C ~ 115°C |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.630" (16.00mm) |
Inductance @ Frequency 1 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |

