27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHVK270M4EEF7002E

DigiKey Part Number
587-RSHVK270M4EEF7002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSHVK270M4EEF7002E
Description
CAP ALUM HYBRID 27UF 20% 63V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
EDA/CAD Models
RSHVK270M4EEF7002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Taiyo Yuden
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
27 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
50mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,56634€ 283,17
Manufacturers Standard Package
Unit Price without VAT:€ 0,56634
Unit Price with VAT:€ 0,69093