
RSHVK221M1GFF7002E | |
|---|---|
DigiKey Part Number | 587-RSHVK221M1GFF7002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSHVK221M1GFF7002E |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
EDA/CAD Models | RSHVK221M1GFF7002E Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,62076 | € 310,38 |
| Unit Price without VAT: | € 0,62076 |
|---|---|
| Unit Price with VAT: | € 0,75733 |

