Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSHV1470M1GDC8002E | |
|---|---|
DigiKey Part Number | 587-RSHV1470M1GDC8002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSHV1470M1GDC8002E |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RSHV1470M1GDC8002E Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSHV1470M1GDC8002 | Taiyo Yuden | 0 | 587-RSHV1470M1GDC8002TR-ND | € 0,37588 | Parametric Equivalent |
| GYB1V470MCQ1GS | Nichicon | 682 | 493-17889-1-ND | € 0,92000 | Parametric Equivalent |
| HBV470M1VTR-0606S | Surge | 0 | 4403-HBV470M1VTR-0606STR-ND | € 0,15193 | Parametric Equivalent |
| MAL218297003E3 | Vishay Beyschlag/Draloric/BC Components | 198 | BC4983CT-ND | € 2,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37588 | € 375,88 |
| Unit Price without VAT: | € 0,37588 |
|---|---|
| Unit Price with VAT: | € 0,45857 |





