Parametric Equivalent
Parametric Equivalent

RAVZF221M1LDE7002U | |
|---|---|
DigiKey Part Number | 587-RAVZF221M1LDE7002UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVZF221M1LDE7002U |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 169.4 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHL100ARA221MF80G | Chemi-Con | 2 064 | 565-EMHL100ARA221MF80GCT-ND | € 1,01000 | Parametric Equivalent |
| EMHL160ARA221MF80G | Chemi-Con | 2 340 | 565-EMHL160ARA221MF80GCT-ND | € 0,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24855 | € 248,55 |
| Unit Price without VAT: | € 0,24855 |
|---|---|
| Unit Price with VAT: | € 0,30323 |


