Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVTT470M1GEH0002SU | |
|---|---|
DigiKey Part Number | 587-RAVTT470M1GEH0002SUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVTT470M1GEH0002SU |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 261.8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVTT470M1UEH0002SU | Taiyo Yuden | 0 | 587-RAVTT470M1UEH0002SUTR-ND | € 0,50628 | Parametric Equivalent |
| RAVVT470M1UEH0002U | Taiyo Yuden | 0 | 587-RAVVT470M1UEH0002UTR-ND | € 0,34080 | Parametric Equivalent |
| 35THV47M8X10.5 | Rubycon | 0 | 1189-2054-2-ND | € 0,23662 | Parametric Equivalent |
| 35TXV47M8X10.5 | Rubycon | 17 411 | 1189-2127-1-ND | € 0,82000 | Parametric Equivalent |
| 50THV47M8X10.5 | Rubycon | 6 425 | 1189-2058-1-ND | € 0,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,49198 | € 245,99 |
| Unit Price without VAT: | € 0,49198 |
|---|---|
| Unit Price with VAT: | € 0,60022 |












