Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHV1680M1GDE7002E | |
|---|---|
DigiKey Part Number | 587-RAHV1680M1GDE7002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHV1680M1GDE7002E |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RAHV1680M1GDE7002E Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHV1680M1GDE7002 | Taiyo Yuden | 0 | 587-RAHV1680M1GDE7002TR-ND | € 0,41317 | Parametric Equivalent |
| 35PEV68M6.3X8 | Rubycon | 1 206 | 1189-3801-1-ND | € 1,86000 | Parametric Equivalent |
| EEH-ZA1V680XP | Panasonic Industry | 374 | P15455CT-ND | € 1,80000 | Parametric Equivalent |
| EEH-ZA1V680XV | Panasonic Industry | 26 | P123705CT-ND | € 1,05000 | Parametric Equivalent |
| GYB1V680MCQ1GS | Nichicon | 1 | 493-17890-1-ND | € 0,96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41317 | € 413,17 |
| Unit Price without VAT: | € 0,41317 |
|---|---|
| Unit Price with VAT: | € 0,50407 |








