Parametric Equivalent

RAHTK561M1GGL5005B | |
|---|---|
DigiKey Part Number | 587-RAHTK561M1GGL5005BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHTK561M1GGL5005B |
Description | CAP ALUMHYB 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK561M1GGL5005B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Capacitance 560 µF | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 15mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHTK561M1GGL5005E | Taiyo Yuden | 38 | 587-RAHTK561M1GGL5005ECT-ND | € 3,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,65625 | € 331,25 |
| Unit Price without VAT: | € 1,65625 |
|---|---|
| Unit Price with VAT: | € 2,02063 |


