Parametric Equivalent

QVS107CG180JCHT | |
|---|---|
DigiKey Part Number | 587-QVS107CG180JCHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QVS107CG180JCHT |
Description | CAP CER 18PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QVS107CG180JCHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCARQ167SCG180JTRA01 | Taiyo Yuden | 0 | 587-MCARQ167SCG180JTRA01TR-ND | € 0,08249 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08249 | € 329,96 |
| Unit Price without VAT: | € 0,08249 |
|---|---|
| Unit Price with VAT: | € 0,10064 |


