Parametric Equivalent
Parametric Equivalent



QMK432B7474KMHT | |
|---|---|
DigiKey Part Number | 587-5226-2-ND - Tape & Reel (TR) 587-5226-1-ND - Cut Tape (CT) 587-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432B7474KMHT |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7474KMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASQ45MSB7474KTNA01 | Taiyo Yuden | 0 | 587-MCASQ45MSB7474KTNA01TR-ND | € 0,36884 | Parametric Equivalent |
| CGA8N3X7R2E474K230KE | TDK | 0 | 445-8772-1-ND | € 0,99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,64100 | € 6,41 |
| 50 | € 0,50240 | € 25,12 |
| 100 | € 0,45960 | € 45,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,38728 | € 193,64 |
| 1 000 | € 0,36490 | € 364,90 |
| 1 500 | € 0,35371 | € 530,57 |
| 2 500 | € 0,34129 | € 853,22 |
| 3 500 | € 0,33403 | € 1 169,11 |
| 5 000 | € 0,32706 | € 1 635,30 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |



