Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



QMK316B7683KL-T | |
|---|---|
DigiKey Part Number | 587-5204-2-ND - Tape & Reel (TR) 587-5204-1-ND - Cut Tape (CT) 587-5204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7683KL-T |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7683KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASQ31LSB7683KTNA01 | Taiyo Yuden | 0 | 587-MBASQ31LSB7683KTNA01TR-ND | € 0,08059 | Parametric Equivalent |
| MCASQ31LSB7683KTNA01 | Taiyo Yuden | 0 | 587-MCASQ31LSB7683KTNA01TR-ND | € 0,08059 | Parametric Equivalent |
| MCASQ31LSB7683KTNA1J | Taiyo Yuden | 0 | 587-MCASQ31LSB7683KTNA1JTR-ND | € 0,08059 | Parametric Equivalent |
| MLASQ31LSB7683KTNA01 | Taiyo Yuden | 0 | 587-MLASQ31LSB7683KTNA01TR-ND | € 0,06939 | Parametric Equivalent |
| MMASQ31LSB7683KTNA01 | Taiyo Yuden | 0 | 587-MMASQ31LSB7683KTNA01TR-ND | € 0,08059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06939 | € 138,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |











