


PWK107C6106MV-T | |
|---|---|
DigiKey Part Number | 587-5158-2-ND - Tape & Reel (TR) 587-5158-1-ND - Cut Tape (CT) 587-5158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWK107C6106MV-T |
Description | CAP CER 10UF 2.5V X6S 0306 |
Customer Reference | |
Detailed Description | 10 µF ±20% 2.5V Ceramic Capacitor X6S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PWK107C6106MV-T Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWK107BJ106MV-T | Taiyo Yuden | 5 072 | 587-5159-1-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28000 | € 2,80 |
| 50 | € 0,21020 | € 10,51 |
| 100 | € 0,18880 | € 18,88 |
| 500 | € 0,15254 | € 76,27 |
| 1 000 | € 0,14133 | € 141,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12452 | € 498,08 |
| 8 000 | € 0,11827 | € 946,16 |
| 12 000 | € 0,11514 | € 1 381,68 |
| 20 000 | € 0,11168 | € 2 233,60 |
| 28 000 | € 0,10965 | € 3 070,20 |
| 40 000 | € 0,10770 | € 4 308,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

