
NS12575T1R2NN | |
|---|---|
DigiKey Part Number | 587-2753-2-ND - Tape & Reel (TR) 587-2753-1-ND - Cut Tape (CT) 587-2753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12575T1R2NN |
Description | FIXED IND 1.2UH 9.15A 6.96 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 9.15 A 6.96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12575T1R2NN Models |
Category | Current - Saturation (Isat) 18.08A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.96mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 101.7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,80500 | € 8,05 |
| 100 | € 0,66160 | € 66,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,57714 | € 288,57 |
| 1 000 | € 0,54422 | € 544,22 |
| 1 500 | € 0,52585 | € 788,78 |
| 2 500 | € 0,50362 | € 1 259,05 |
| 3 500 | € 0,48951 | € 1 713,29 |
| 5 000 | € 0,47500 | € 2 375,00 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

