
NS10165T1R5NNA | |
|---|---|
DigiKey Part Number | 587-3146-2-ND - Tape & Reel (TR) 587-3146-1-ND - Cut Tape (CT) 587-3146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10165T1R5NNA |
Description | FIXED IND 1.5UH 8.04A 7.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.04 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10165T1R5NNA Models |
Category | Current - Saturation (Isat) 13.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 85.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32071 | € 641,42 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

