Similar

NS10155T3R3NNA | |
|---|---|
DigiKey Part Number | 587-3141-2-ND - Tape & Reel (TR) 587-3141-1-ND - Cut Tape (CT) 587-3141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10155T3R3NNA |
Description | FIXED IND 3.3UH 6.49A 12 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.49 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10155T3R3NNA Models |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 40.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447714033 | Würth Elektronik | 1 956 | 732-2986-1-ND | € 1,92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,30673 | € 613,46 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |


