
NS10145T4R7NNVV | |
|---|---|
DigiKey Part Number | 587-NS10145T4R7NNVVTR-ND - Tape & Reel (TR) 587-NS10145T4R7NNVVCT-ND - Cut Tape (CT) 587-NS10145T4R7NNVVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T4R7NNVV |
Description | FIXED IND 4.7UH 5.03A 17.3 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5.03 A 17.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.3mOhm Max |
Series | Frequency - Self Resonant 27.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current - Saturation (Isat) 6.69A | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,78000 | € 7,80 |
| 25 | € 0,72160 | € 18,04 |
| 50 | € 0,68020 | € 34,01 |
| 100 | € 0,64140 | € 64,14 |
| 250 | € 0,59340 | € 148,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55952 | € 279,76 |
| 1 000 | € 0,52761 | € 527,61 |
| 1 500 | € 0,50981 | € 764,72 |
| 2 500 | € 0,48826 | € 1 220,65 |
| 3 500 | € 0,47457 | € 1 660,99 |
| 5 000 | € 0,46050 | € 2 302,50 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

