
NRS6045T2R3NMGKV | |
|---|---|
DigiKey Part Number | 587-3644-2-ND - Tape & Reel (TR) 587-3644-1-ND - Cut Tape (CT) 587-3644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T2R3NMGKV |
Description | FIXED IND 2.3UH 3.6A 28.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3.6 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T2R3NMGKV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 28.6mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 6.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,31400 | € 3,14 |
| 25 | € 0,29040 | € 7,26 |
| 50 | € 0,27360 | € 13,68 |
| 100 | € 0,25790 | € 25,79 |
| 250 | € 0,23860 | € 59,65 |
| 500 | € 0,22496 | € 112,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,20495 | € 307,43 |
| 3 000 | € 0,19325 | € 579,75 |
| 4 500 | € 0,18673 | € 840,29 |
| 7 500 | € 0,17884 | € 1 341,30 |
| 10 500 | € 0,17382 | € 1 825,11 |
| 15 000 | € 0,16867 | € 2 530,05 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

