2.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3.6 A 28.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6045T2R3NMGKV

DigiKey Part Number
587-3644-2-ND - Tape & Reel (TR)
587-3644-1-ND - Cut Tape (CT)
587-3644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6045T2R3NMGKV
Description
FIXED IND 2.3UH 3.6A 28.6 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3.6 A 28.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6045T2R3NMGKV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
28.6mOhm Max
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
6.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,31400€ 3,14
25€ 0,29040€ 7,26
50€ 0,27360€ 13,68
100€ 0,25790€ 25,79
250€ 0,23860€ 59,65
500€ 0,22496€ 112,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,20495€ 307,43
3 000€ 0,19325€ 579,75
4 500€ 0,18673€ 840,29
7 500€ 0,17884€ 1 341,30
10 500€ 0,17382€ 1 825,11
15 000€ 0,16867€ 2 530,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360