4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 37.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 37.7mOhm Max Nonstandard
NR Series, SMD

NRS5040T4R7NMGKV

DigiKey Part Number
587-3611-2-ND - Tape & Reel (TR)
587-3611-1-ND - Cut Tape (CT)
587-3611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5040T4R7NMGKV
Description
FIXED IND 4.7UH 3.1A 37.7 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 37.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5040T4R7NMGKV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
37.7mOhm Max
Series
Frequency - Self Resonant
28MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
3.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,28500€ 2,85
25€ 0,26400€ 6,60
50€ 0,24860€ 12,43
100€ 0,23440€ 23,44
250€ 0,21688€ 54,22
500€ 0,20446€ 102,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,18626€ 279,39
3 000€ 0,17563€ 526,89
4 500€ 0,16971€ 763,70
7 500€ 0,16253€ 1 218,98
10 500€ 0,15797€ 1 658,68
15 000€ 0,15328€ 2 299,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700