


NRS5024T3R3NMGJV | |
|---|---|
DigiKey Part Number | 587-NRS5024T3R3NMGJVTR-ND - Tape & Reel (TR) 587-NRS5024T3R3NMGJVCT-ND - Cut Tape (CT) 587-NRS5024T3R3NMGJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5024T3R3NMGJV |
Description | FIXED IND 3.3UH 2.4A 51.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 51.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 51.6mOhm Max |
Series | Frequency - Self Resonant 41MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Current - Saturation (Isat) 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,29000 | € 2,90 |
| 100 | € 0,23860 | € 23,86 |
| 1 000 | € 0,19617 | € 196,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,18151 | € 453,78 |
| 5 000 | € 0,17116 | € 855,80 |
| 7 500 | € 0,16539 | € 1 240,43 |
| 12 500 | € 0,15840 | € 1 980,00 |
| 17 500 | € 0,15397 | € 2 694,47 |
| 25 000 | € 0,14941 | € 3 735,25 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

