1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.6 A 25.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5020T1R0NMGJV

DigiKey Part Number
587-3595-2-ND - Tape & Reel (TR)
587-3595-1-ND - Cut Tape (CT)
587-3595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5020T1R0NMGJV
Description
FIXED IND 1UH 3.6A 25.2 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.6 A 25.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5020T1R0NMGJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
25.2mOhm Max
Series
Frequency - Self Resonant
81MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 347
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,28200€ 2,82
25€ 0,26080€ 6,52
50€ 0,24600€ 12,30
100€ 0,23190€ 23,19
250€ 0,21448€ 53,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 0,19431€ 155,45
1 600€ 0,18321€ 293,14
2 400€ 0,17702€ 424,85
4 000€ 0,16952€ 678,08
5 600€ 0,16476€ 922,66
8 000€ 0,15987€ 1 278,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480