
NRH3012T3R3MN | |
|---|---|
DigiKey Part Number | 587-2590-2-ND - Tape & Reel (TR) 587-2590-1-ND - Cut Tape (CT) 587-2590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T3R3MN |
Description | FIXED IND 3.3UH 1.21A 120 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 1.21 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T3R3MN Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 61MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXNE3030MKT3R3MN | Taiyo Yuden | 2 189 | 587-LSXNE3030MKT3R3MNCT-ND | € 0,15000 | Direct |
| PA4331.332NLT | Pulse Electronics | 7 956 | 553-3284-1-ND | € 0,40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12800 | € 1,28 |
| 100 | € 0,10560 | € 10,56 |
| 1 000 | € 0,08689 | € 86,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08192 | € 163,84 |
| 4 000 | € 0,07724 | € 308,96 |
| 6 000 | € 0,07463 | € 447,78 |
| 10 000 | € 0,07147 | € 714,70 |
| 14 000 | € 0,06946 | € 972,44 |
| 20 000 | € 0,06740 | € 1 348,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

