1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.71 A 57.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH3012T1R0NNV

DigiKey Part Number
587-3553-2-ND - Tape & Reel (TR)
587-3553-1-ND - Cut Tape (CT)
587-3553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH3012T1R0NNV
Description
FIXED IND 1UH 1.71A 57.6 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.71 A 57.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH3012T1R0NNV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
57.6mOhm Max
Series
Frequency - Self Resonant
111MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
2.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,15000€ 1,50
25€ 0,13880€ 3,47
50€ 0,13080€ 6,54
100€ 0,12340€ 12,34
250€ 0,11416€ 28,54
500€ 0,10762€ 53,81
1 000€ 0,10146€ 101,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09567€ 191,34
4 000€ 0,09020€ 360,80
6 000€ 0,08715€ 522,90
10 000€ 0,08346€ 834,60
14 000€ 0,08112€ 1 135,68
20 000€ 0,07871€ 1 574,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960