
NRH2412T3R3MNGH | |
|---|---|
DigiKey Part Number | 587-3444-2-ND - Tape & Reel (TR) 587-3444-1-ND - Cut Tape (CT) 587-3444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2412T3R3MNGH |
Description | FIXED IND 3.3UH 750MA 225 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 225mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2412T3R3MNGH Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 225mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10700 | € 1,07 |
| 100 | € 0,08800 | € 8,80 |
| 1 000 | € 0,07230 | € 72,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06689 | € 167,23 |
| 5 000 | € 0,06307 | € 315,35 |
| 7 500 | € 0,06094 | € 457,05 |
| 12 500 | € 0,05836 | € 729,50 |
| 17 500 | € 0,05672 | € 992,60 |
| 25 000 | € 0,05503 | € 1 375,75 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

