Similar

NRH2410T2R2MNV | |
|---|---|
DigiKey Part Number | 587-3540-2-ND - Tape & Reel (TR) 587-3540-1-ND - Cut Tape (CT) 587-3540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2410T2R2MNV |
Description | FIXED IND 2.2UH 970MA 180 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 970 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2410T2R2MNV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Frequency - Self Resonant 77MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.29A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN2510-2R2M | Bourns Inc. | 0 | SRN2510-2R2MCT-ND | € 0,24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,19080 | € 4,77 |
| 50 | € 0,17980 | € 8,99 |
| 100 | € 0,16950 | € 16,95 |
| 250 | € 0,15680 | € 39,20 |
| 500 | € 0,14784 | € 73,92 |
| 1 000 | € 0,13938 | € 139,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12895 | € 322,38 |
| 5 000 | € 0,12160 | € 608,00 |
| 7 500 | € 0,11749 | € 881,17 |
| 12 500 | € 0,11252 | € 1 406,50 |
| 17 500 | € 0,10937 | € 1 913,97 |
| 25 000 | € 0,10612 | € 2 653,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |


