1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3012T1R5N

DigiKey Part Number
587-2648-2-ND - Tape & Reel (TR)
587-2648-1-ND - Cut Tape (CT)
587-2648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3012T1R5N
Description
FIXED IND 1.5UH 1.4A 72 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3012T1R5N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.36A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
72mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
92MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNE3030MKT1R5NNTaiyo Yuden0587-LBXNE3030MKT1R5NNTR-ND€ 0,10628MFR Recommended
LCXNE3030MKT1R5NNTaiyo Yuden1 198587-LCXNE3030MKT1R5NNCT-ND€ 0,18000MFR Recommended
LLXNE3030MKT1R5NNTaiyo Yuden0587-LLXNE3030MKT1R5NNTR-ND€ 0,07877MFR Recommended
LMXNE3030MKT1R5NNTaiyo Yuden0587-LMXNE3030MKT1R5NNTR-ND€ 0,10628MFR Recommended
LSXNE3030MKT1R5NNTaiyo Yuden0587-LSXNE3030MKT1R5NNCT-ND€ 0,15000MFR Recommended
In-Stock: 5 760
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,19100€ 1,91
100€ 0,15710€ 15,71
1 000€ 0,12919€ 129,19
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11713€ 234,26
4 000€ 0,11044€ 441,76
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060