2.2 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRLL165SB5225MTNA01

DigiKey Part Number
587-MSRLL165SB5225MTNA01TR-ND - Tape & Reel (TR)
587-MSRLL165SB5225MTNA01CT-ND - Cut Tape (CT)
587-MSRLL165SB5225MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRLL165SB5225MTNA01
Description
CAP CER 2.2UF 10V X5R 0306
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0306 (0816 Metric)
Capacitance
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18000€ 1,80
50€ 0,13240€ 6,62
100€ 0,11760€ 11,76
500€ 0,09274€ 46,37
1 000€ 0,08507€ 85,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07358€ 294,32
8 000€ 0,06931€ 554,48
12 000€ 0,06717€ 806,04
20 000€ 0,06480€ 1 296,00
28 000€ 0,06342€ 1 775,76
40 000€ 0,06208€ 2 483,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820