
MSRLJ165SB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLJ165SB5475MTNA01TR-ND - Tape & Reel (TR) 587-MSRLJ165SB5475MTNA01CT-ND - Cut Tape (CT) 587-MSRLJ165SB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLJ165SB5475MTNA01 |
Description | CAP CER 4.7UF 6.3V X5R 0306 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,27900 | € 2,79 |
| 50 | € 0,20900 | € 10,45 |
| 100 | € 0,18770 | € 18,77 |
| 500 | € 0,15160 | € 75,80 |
| 1 000 | € 0,14045 | € 140,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12372 | € 494,88 |
| 8 000 | € 0,11750 | € 940,00 |
| 12 000 | € 0,11439 | € 1 372,68 |
| 20 000 | € 0,11094 | € 2 218,80 |
| 28 000 | € 0,10892 | € 3 049,76 |
| 40 000 | € 0,10698 | € 4 279,20 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

