
MSAYU31LSLD105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYU31LSLD105KTNA01TR-ND - Tape & Reel (TR) 587-MSAYU31LSLD105KTNA01CT-ND - Cut Tape (CT) 587-MSAYU31LSLD105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYU31LSLD105KTNA01 |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYU31LSLD105KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47600 | € 4,76 |
| 50 | € 0,36740 | € 18,37 |
| 100 | € 0,33390 | € 33,39 |
| 500 | € 0,27728 | € 138,64 |
| 1 000 | € 0,25976 | € 259,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24536 | € 490,72 |
| 4 000 | € 0,23350 | € 934,00 |
| 6 000 | € 0,22756 | € 1 365,36 |
| 10 000 | € 0,22097 | € 2 209,70 |
| 14 000 | € 0,21712 | € 3 039,68 |
| 20 000 | € 0,21342 | € 4 268,40 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

