
MSAYT168BLD105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYT168BLD105MTNA01TR-ND - Tape & Reel (TR) 587-MSAYT168BLD105MTNA01CT-ND - Cut Tape (CT) 587-MSAYT168BLD105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYT168BLD105MTNA01 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYT168BLD105MTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,20700 | € 2,07 |
| 50 | € 0,15280 | € 7,64 |
| 100 | € 0,13620 | € 13,62 |
| 500 | € 0,10820 | € 54,10 |
| 1 000 | € 0,09955 | € 99,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08661 | € 346,44 |
| 8 000 | € 0,08181 | € 654,48 |
| 12 000 | € 0,07940 | € 952,80 |
| 20 000 | € 0,07673 | € 1 534,60 |
| 28 000 | € 0,07517 | € 2 104,76 |
| 40 000 | € 0,07367 | € 2 946,80 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

