
MSAYL105SSD332KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYL105SSD332KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAYL105SSD332KFNA01 |
Description | CAP CER 3300PF 10V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYL105SSD332KFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05523 | € 552,30 |
| Unit Price without VAT: | € 0,05523 |
|---|---|
| Unit Price with VAT: | € 0,06738 |

