
MSASU319HB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU319HB7225KTNA01TR-ND - Tape & Reel (TR) 587-MSASU319HB7225KTNA01CT-ND - Cut Tape (CT) 587-MSASU319HB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU319HB7225KTNA01 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU319HB7225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17500 | € 1,75 |
| 50 | € 0,12840 | € 6,42 |
| 100 | € 0,11400 | € 11,40 |
| 500 | € 0,08974 | € 44,87 |
| 1 000 | € 0,08226 | € 82,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07106 | € 284,24 |
| 8 000 | € 0,06689 | € 535,12 |
| 12 000 | € 0,06481 | € 777,72 |
| 20 000 | € 0,06250 | € 1 250,00 |
| 28 000 | € 0,06115 | € 1 712,20 |
| 40 000 | € 0,05985 | € 2 394,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

