2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU319HB5225KTNA01

DigiKey Part Number
587-MSASU319HB5225KTNA01TR-ND - Tape & Reel (TR)
587-MSASU319HB5225KTNA01CT-ND - Cut Tape (CT)
587-MSASU319HB5225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU319HB5225KTNA01
Description
CAP CER 2.2UF 50V X5R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU319HB5225KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11600€ 1,16
50€ 0,08280€ 4,14
100€ 0,07280€ 7,28
500€ 0,05598€ 27,99
1 000€ 0,05081€ 50,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04306€ 172,24
8 000€ 0,04018€ 321,44
12 000€ 0,03874€ 464,88
20 000€ 0,03714€ 742,80
28 000€ 0,03621€ 1 013,88
40 000€ 0,03531€ 1 412,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400