0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU168SB7224KTNB25

DigiKey Part Number
587-MSASU168SB7224KTNB25TR-ND - Tape & Reel (TR)
587-MSASU168SB7224KTNB25CT-ND - Cut Tape (CT)
587-MSASU168SB7224KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU168SB7224KTNB25
Description
CAP CER 0.22UF 50V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU168SB7224KTNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603KRX7R9BB224YAGEO115 59213-AC0603KRX7R9BB224CT-ND€ 0,10000Parametric Equivalent
C1608X7R1H224K080ABTDK32 124445-7408-1-ND€ 0,14000Parametric Equivalent
C1608X7R1H224K080AETDK528 976445-173612-1-ND€ 0,15000Parametric Equivalent
C1608X7R1H224K080DBTDK19 980445-C1608X7R1H224K080DBCT-ND€ 0,14000Parametric Equivalent
CC0603KPX7R9BB224YAGEO27 24013-CC0603KPX7R9BB224CT-ND€ 0,23000Parametric Equivalent
In-Stock: 1 785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07700€ 0,77
50€ 0,05440€ 2,72
100€ 0,04740€ 4,74
500€ 0,03568€ 17,84
1 000€ 0,03206€ 32,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02665€ 106,60
8 000€ 0,02464€ 197,12
12 000€ 0,02364€ 283,68
20 000€ 0,02252€ 450,40
28 000€ 0,02187€ 612,36
40 000€ 0,02125€ 850,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080