
MSASU105SB7223KFNB25 | |
|---|---|
DigiKey Part Number | 587-MSASU105SB7223KFNB25TR-ND - Tape & Reel (TR) 587-MSASU105SB7223KFNB25CT-ND - Cut Tape (CT) 587-MSASU105SB7223KFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SB7223KFNB25 |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SB7223KFNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02840 | € 1,42 |
| 100 | € 0,02440 | € 2,44 |
| 500 | € 0,01776 | € 8,88 |
| 1 000 | € 0,01571 | € 15,71 |
| 2 500 | € 0,01356 | € 33,90 |
| 5 000 | € 0,01227 | € 61,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01120 | € 112,00 |
| 20 000 | € 0,01033 | € 206,60 |
| 30 000 | € 0,00989 | € 296,70 |
| 50 000 | € 0,00941 | € 470,50 |
| 70 000 | € 0,00913 | € 639,10 |
| 100 000 | € 0,00886 | € 886,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

