Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASU063SB5681KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU063SB5681KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASU063SB5681KFNA01 |
Description | CAP CER 680PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU063SB5681KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASU063SB5681KFNA01 | Taiyo Yuden | 0 | 587-MLASU063SB5681KFNA01TR-ND | € 0,00411 | Parametric Equivalent |
| 0201X681K500CT | Walsin Technology Corporation | 0 | 1292-0201X681K500CTTR-ND | € 0,00279 | Parametric Equivalent |
| GRM033R61H681KA12D | Murata Electronics | 0 | 490-GRM033R61H681KA12DTR-ND | € 0,00158 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00411 | € 61,65 |
| Unit Price without VAT: | € 0,00411 |
|---|---|
| Unit Price with VAT: | € 0,00501 |




