2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST21GSB7225KTNB25

DigiKey Part Number
587-MSAST21GSB7225KTNB25TR-ND - Tape & Reel (TR)
587-MSAST21GSB7225KTNB25CT-ND - Cut Tape (CT)
587-MSAST21GSB7225KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST21GSB7225KTNB25
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST21GSB7225KTNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST21GSB7225KTNA01Taiyo Yuden1 976587-MAAST21GSB7225KTNA01CT-ND€ 0,31000Parametric Equivalent
MCAST21GSB7225KTNA01Taiyo Yuden2 371587-MCAST21GSB7225KTNA01CT-ND€ 0,20000Parametric Equivalent
TMF212B7225KGHTTaiyo Yuden2 710587-TMF212B7225KGHTCT-ND€ 0,31000Parametric Equivalent
C0805C225K3RACAUTOKEMET17 306399-C0805C225K3RACAUTOCT-ND€ 0,21000Parametric Equivalent
C0805X225K3RACAUTOKEMET3 337399-C0805X225K3RACAUTOCT-ND€ 0,86000Parametric Equivalent
In-Stock: 2 211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11900€ 1,19
50€ 0,08540€ 4,27
100€ 0,07520€ 7,52
500€ 0,05796€ 28,98
1 000€ 0,05264€ 52,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04608€ 138,24
6 000€ 0,04288€ 257,28
9 000€ 0,04127€ 371,43
15 000€ 0,03949€ 592,35
21 000€ 0,03845€ 807,45
30 000€ 0,03745€ 1 123,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400