
MSAST105SB7224KFNB25 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB7224KFNB25TR-ND - Tape & Reel (TR) 587-MSAST105SB7224KFNB25CT-ND - Cut Tape (CT) 587-MSAST105SB7224KFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB7224KFNB25 |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB7224KFNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07100 | € 0,71 |
| 50 | € 0,04920 | € 2,46 |
| 100 | € 0,04290 | € 4,29 |
| 500 | € 0,03210 | € 16,05 |
| 1 000 | € 0,02877 | € 28,77 |
| 2 500 | € 0,02527 | € 63,18 |
| 5 000 | € 0,02317 | € 115,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02144 | € 214,40 |
| 20 000 | € 0,02001 | € 400,20 |
| 30 000 | € 0,01930 | € 579,00 |
| 50 000 | € 0,01851 | € 925,50 |
| 70 000 | € 0,01805 | € 1 263,50 |
| 100 000 | € 0,01761 | € 1 761,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

